- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-10-D-06.00-01-N
Description
+
Ribbon Cable - IDC Receptacle - IDC Receptacle - 20 Ways - 152.4 mm - 2 mm.
Search Keywords: TCSD10D060001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-10-D-06.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.15 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$8.27
50
$8.08
100
$7.61
250
$7.40
500
$6.96
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing