- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-10-D-04.00-01-N
Description
+
Cable Assembly 0.1m 28AWG 2mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYEA„¢ Bulk
Search Keywords: TCSD10D040001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-10-D-04.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$11.06
25
$9.82
50
$8.97
100
$8.27
250
$8.23
500
$7.66
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing