- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-08-D-02.00-01-N
Description
+
Cable Assembly 0.05m 28AWG 2mm 16 to 16 POS IDC Connector to IDC Connector F-F TIGER EYEA„¢ Bulk
Search Keywords: TCSD08D020001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-08-D-02.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.77
50
$8.53
100
$7.94
250
$7.64
500
$7.07
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing