- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-05-S-12.00-01-N
Description
+
Cable Assembly 0.3m 28AWG 2mm 10 POS IDC Connector F TIGER EYEA„¢ Bulk
Search Keywords: TCSD05S120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-05-S-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$11.59
25
$7.29
100
$5.53
250
$5.24
500
$4.86
1,000
$4.85
2,500
$4.82
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing