- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-05-S-12.00-01-F-N
Description
+
Cable Assembly 0.3m 28AWG 2mm 10 POS IDC Connector F TIGER EYEA„¢ Bulk
Search Keywords: TCSD05S120001FN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-05-S-12.00-01-F-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.10
50
$4.96
100
$4.73
250
$4.53
500
$4.16
1,000
$3.84
2,500
$3.12
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing