- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-05-S-04.00-01-F
Description
+
Cable Assembly 0.1m 28AWG 2mm 10 POS IDC Connector F TIGER EYEA„¢ Bulk
Search Keywords: TCSD05S040001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-05-S-04.00-01-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
250
$3.12
500
$2.81
1,000
$2.67
2,500
$2.17
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing