- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-05-D-04.00-01-F
Description
+
Cable Assembly 0.1m 28AWG 2mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYEA„¢ Bulk
Search Keywords: TCSD05D040001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-05-D-04.00-01-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.21
100
$5.49
250
$5.26
500
$4.79
1,000
$3.89
2,500
$3.27
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing