- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-05-D-03.00-01-N
Description
+
Cable Assembly 0.08m 28AWG 2mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYEA„¢ Bulk
Search Keywords: TCSD05D030001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-05-D-03.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.07 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.28
50
$7.91
100
$7.35
250
$6.95
500
$6.60
1,000 +
$5.36
Click for Quote
Log in
to unlock special pricing