- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCMD-22-S-12.00-01
Description
+
Cable Assembly 0.304m 28AWG 1mm 44 POS IDC Connector M TIGER EYEA„¢ Skin
Search Keywords: TCMD22S120001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCMD-22-S-12.00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$9.34
25
$8.47
50
$8.09
100
$7.32
250
$6.92
500
$6.45
1,000 +
$5.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments