- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCMD-10-T-06.00-01-N
Description
+
Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYEA„¢ Skin
Search Keywords: TCMD10T060001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCMD-10-T-06.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$6.12
50
$6.04
100
$5.55
250
$5.44
500
$5.00
1,000 +
$4.61
Click for Quote
Log in
to unlock special pricing