- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- T2M-115-01-L-D-TH-WT
Samtec
T2M-115-01-L-D-TH-WT
Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: T2M11501LDTHWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:T2M-115-01-L-D-TH-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:3.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T2M-115-01-L-D-TH-WT RoHS compliant?
Yes, T2M-115-01-L-D-TH-WT is RoHS compliant.
What is the lead time for T2M-115-01-L-D-TH-WT?
The standard lead time for T2M-115-01-L-D-TH-WT is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$5.38
100
$4.89
250
$4.84
500
$3.73
1,000
$3.36
2,500
$3.15
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT