- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- T2M-110-01-L-D-RA-WT
Description
+
Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: T2M11001LDRAWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:T2M-110-01-L-D-RA-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:3.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$4.89
100
$4.44
250
$4.40
500
$3.39
1,000
$3.17
2,500
$3.11
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT