Image is representational - see mfr. specs

T2M-105-01-L-D-TH-WT

Samtec

Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube
Search Keywords: T2M10501LDTHWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T2M-105-01-L-D-TH-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    350,250 VDC|VAC
  • Maximum Current Rating:
    3.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,576
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.74
50
$3.73
100
$3.13
250
$3.10
500
$2.76
1,000
$2.04
2,500
$1.95
5,000 +
$1.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!