Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T2M-105-01-L-D-RA-WT

Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: T2M10501LDRAWT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: T2M-105-01-L-D-RA-WT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 350,250 VDC|VAC
Maximum Current Rating: 3.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is T2M-105-01-L-D-RA-WT RoHS compliant?
Yes, T2M-105-01-L-D-RA-WT is RoHS compliant.
What is the lead time for T2M-105-01-L-D-RA-WT?
The standard lead time for T2M-105-01-L-D-RA-WT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,163
Can Ship immediately
Manufacturer Stock:
1,757 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.31
50
$3.39
100
$3.20
250
$3.18
500
$2.45
1,000
$2.20
2,500
$1.97
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!