- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- T1M-20-GF-S-V-TR
Description
+
Conn Unshrouded Header HDR 20 POS 1mm Solder ST SMD T/R
Search Keywords: T1M20GFSVTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:T1M-20-GF-S-V-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:353,250 VDC|VAC
-
Maximum Current Rating:3.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.57
250
$1.50
500
$1.46
1,000
$1.38
2,500
$1.23
5,000
$1.07
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing