Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T1M-20-F-SH-L

Conn Shrouded Header HDR 20 POS 1mm Solder RA Side Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 20 POS 1mm Solder RA Side Entry SMD T/R
Search Keywords: T1M20FSHL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T1M-20-F-SH-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    353,250 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is T1M-20-F-SH-L RoHS compliant?
Yes, T1M-20-F-SH-L is RoHS compliant.
What is the lead time for T1M-20-F-SH-L?
The standard lead time for T1M-20-F-SH-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Can Ship immediately You may purchase all in-stock quantity of 236
Stock lot only:
236
Minimum Order Quantity:
725
Order Increment:
725
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.705
725
$1.550
1,000
$1.430
2,500
$1.250
5,000
$1.090
7,500 +
$1.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!