Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T1M-15-T-S-V-TR

Conn Unshrouded Header HDR 15 POS 1mm Solder ST SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 15 POS 1mm Solder ST SMD T/R
Search Keywords: T1M15TSVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T1M-15-T-S-V-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    353,250 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T1M-15-T-S-V-TR discontinued?
Yes, T1M-15-T-S-V-TR from Samtec is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T1M-15-T-S-V-TR RoHS compliant?
Yes, T1M-15-T-S-V-TR is RoHS compliant.
What is the lead time for T1M-15-T-S-V-TR?
The standard lead time for T1M-15-T-S-V-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 447
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
ADD TO CART
Price (USD)
Qty
Unit Price
125
$3.51
250
$3.13
500
$2.96
1,000
$2.85
2,500
$2.67
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!