Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T1M-15-GF-S-RA-TR

Conn Unshrouded Header HDR 15 POS 1mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 15 POS 1mm Solder RA SMD T/R
Search Keywords: T1M15GFSRATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T1M-15-GF-S-RA-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    353,250 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T1M-15-GF-S-RA-TR RoHS compliant?
Yes, T1M-15-GF-S-RA-TR is RoHS compliant.
What is the lead time for T1M-15-GF-S-RA-TR?
The standard lead time for T1M-15-GF-S-RA-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately You may purchase all in-stock quantity of 105
Stock lot only:
105
Minimum Order Quantity:
1325
Order Increment:
1325
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4850
1,325
$1.3500
2,500
$1.1900
5,000
$1.0200
7,500 +
$0.9904
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!