Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T1M-07-F-SV-L-P

Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST Top Entry SMD T/R
Search Keywords: T1M07FSVLP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T1M-07-F-SV-L-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    353,250 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -10 to 85 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is T1M-07-F-SV-L-P RoHS compliant?
Yes, T1M-07-F-SV-L-P is RoHS compliant.
What is the lead time for T1M-07-F-SV-L-P?
The standard lead time for T1M-07-F-SV-L-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.198
100
$1.151
250
$1.119
500
$1.095
1,000
$1.039
2,500
$0.954
5,000 +
$0.849
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!