Image is representational - see manufacturer specifications

Samtec Authorized Distributor

T1M-05-F-SH-L-K

Conn Shrouded Header HDR 5 POS 1mm Solder RA Side Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 1mm Solder RA Side Entry SMD T/R
Search Keywords: T1M05FSHLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: T1M-05-F-SH-L-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 5
Maximum Voltage Rating: 353,250 VDC|VAC
Maximum Current Rating: 3.3/Contact A
Termination Method: Solder
Operating Temperature: -35 to 85 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is T1M-05-F-SH-L-K RoHS compliant?
Yes, T1M-05-F-SH-L-K is RoHS compliant.
What is the lead time for T1M-05-F-SH-L-K?
The standard lead time for T1M-05-F-SH-L-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,229
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.07
100
$1.36
250
$1.34
500
$1.25
1,000
$1.13
2,500 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!