Image is representational - see manufacturer specifications

Samtec Authorized Distributor

STMM-125-02-G-D

Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: STMM12502GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: STMM-125-02-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 50
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is STMM-125-02-G-D RoHS compliant?
Yes, STMM-125-02-G-D is RoHS compliant.
What is the lead time for STMM-125-02-G-D?
The standard lead time for STMM-125-02-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.60
25
$10.50
50
$10.42
100
$8.13
250
$8.09
500
$7.51
1,000 +
$6.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!