- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-125-02-G-D-RA
SSW-125-02-G-D-RA
Samtec
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: SSW12502GDRA
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Samtec
-
Parça Numarası:SSW-125-02-G-D-RA
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
39
Hemen gönderilebilir
Minimum Order Quantity:
5
2 Weeks
Gemi olabilir
5.19.26
PRICE (USD)
MİKTAR
Unit Price
5
$6.49
25
$6.16
50
$6.02
100
$4.80
250
$4.61
500
$4.20
1.000 +
$3.29
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments