- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-125-01-T-D
Description
+
Board-To-Board Connector - 2.54 mm - 50 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW12501TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-125-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
22
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
22
$4.09
50
$3.74
100
$3.60
250
$3.40
500
$2.39
1,000
$1.82
2,500
$1.60
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing