Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-125-01-S-D

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSW12501SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-125-01-S-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SSW-125-01-S-D RoHS compliant?
Yes, SSW-125-01-S-D is RoHS compliant.
What is the lead time for SSW-125-01-S-D?
The standard lead time for SSW-125-01-S-D is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
On Order:
1,000   can ship 12/7/26
Manufacturer Stock:
788 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.53
25
$6.79
50
$6.72
100
$5.68
250
$5.65
500
$4.59
1,000
$3.50
2,500 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!