- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-120-06-S-D-LL
Description
+
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW12006SDLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-120-06-S-D-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.68
50
$6.67
100
$6.39
250
$5.86
500
$4.69
1,000
$4.16
2,500 +
$3.24
Click for Quote
Log in
to unlock special pricing