- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-120-01-G-D
Samtec
SSW-120-01-G-D
Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW12001GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-120-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is SSW-120-01-G-D RoHS compliant?
Yes, SSW-120-01-G-D is RoHS compliant.
What is the lead time for SSW-120-01-G-D?
The standard lead time for SSW-120-01-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,974
Can Ship immediately
Manufacturer Stock:
1,498
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.19
25
$5.37
100
$4.51
250
$4.49
500
$3.55
1,000
$2.72
2,500
$2.44
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing