Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-117-01-G-D

Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW11701GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-117-01-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-117-01-G-D RoHS compliant?
Yes, SSW-117-01-G-D is RoHS compliant.
What is the lead time for SSW-117-01-G-D?
The standard lead time for SSW-117-01-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
On Order:
500   can ship 11/23/26
Manufacturer Stock:
1,646 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.41
100
$3.91
250
$3.89
500
$3.21
1,000
$2.85
2,500
$2.83
5,000 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!