- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-116-02-G-S
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW11602GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-116-02-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
30
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
30
$3.64
50
$3.01
250
$2.72
500
$2.41
1,000
$1.76
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing