- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-116-01-G-S
Description
+
Board-To-Board Connector - Single - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSW11601GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-116-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,585
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.56
250
$2.32
500
$2.13
1,000
$1.67
2,500
$1.57
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT