Image is representational - see mfr. specs

SSW-115-01-T-S

Samtec

Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW11501TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-115-01-T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    4.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.553
250
$1.314
500
$1.161
1,000
$0.810
2,500
$0.753
5,000
$0.749
7,500
$0.746
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!