- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-113-01-T-D
Samtec
SSW-113-01-T-D
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW11301TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-113-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-113-01-T-D RoHS compliant?
Yes, SSW-113-01-T-D is RoHS compliant.
What is the lead time for SSW-113-01-T-D?
The standard lead time for SSW-113-01-T-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,061
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$1.85
250
$1.83
500
$1.64
1,000
$1.20
2,500 +
$1.11
Click for Quote
Log in
to unlock special pricing