Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-113-01-G-D

Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW11301GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-113-01-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-113-01-G-D RoHS compliant?
Yes, SSW-113-01-G-D is RoHS compliant.
What is the lead time for SSW-113-01-G-D?
The standard lead time for SSW-113-01-G-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 562
Can Ship immediately
Manufacturer Stock:
776 can ship
Minimum Order Quantity:
5
2 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.11
50
$3.38
100
$3.09
250
$3.07
500
$2.44
1,000
$2.14
2,500
$1.64
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!