- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-112-01-F-D
Description
+
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW11201FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-112-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
589
Ships today, if you order in
Minimum Order Quantity:
34
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
34
$3.04
100
$2.40
250
$2.35
500
$2.08
1,000
$1.46
2,500
$1.36
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing