Image is representational - see mfr. specs

SSW-111-01-G-D

Samtec

Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW11101GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-111-01-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,722
Can Ship immediately
Minimum Order Quantity:
26
10 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
26
$3.38
50
$3.01
250
$2.72
500
$2.53
1,000
$2.51
2,500
$2.50
5,000
$2.49
7,500 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!