- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-110-02-T-D-RA
Samtec
SSW-110-02-T-D-RA
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: SSW11002TDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-110-02-T-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-110-02-T-D-RA RoHS compliant?
Yes, SSW-110-02-T-D-RA is RoHS compliant.
What is the lead time for SSW-110-02-T-D-RA?
The standard lead time for SSW-110-02-T-D-RA is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,292
Can Ship immediately
Manufacturer Stock:
638
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.354
100
$1.714
250
$1.695
500
$1.499
1,000
$1.045
2,500
$0.972
5,000
$0.739
7,500 +
$0.689
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT