- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-108-03-T-S
Samtec
SSW-108-03-T-S
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW10803TS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SSW-108-03-T-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 550 VAC |
| Maximum Current Rating: | 5.7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-108-03-T-S RoHS compliant?
Yes, SSW-108-03-T-S is RoHS compliant.
What is the lead time for SSW-108-03-T-S?
The standard lead time for SSW-108-03-T-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,267
Ships today, if you order in
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$0.9202
250
$0.8109
500
$0.7781
1,000
$0.5809
2,500
$0.4937
5,000
$0.3738
7,500
$0.3565
10,000 +
$0.3209
Click for Quote
Log in
to unlock special pricing