- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-108-02-S-S-RA
Description
+
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Layer
Search Keywords: SSW10802SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-108-02-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.9000
100
$1.7600
250
$1.6700
500
$1.6000
1,000
$1.2500
2,500
$1.0800
5,000
$0.8293
7,500 +
$0.8058
Click for Quote
Log in
to unlock special pricing