Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-108-02-G-D

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW10802GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-108-02-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-108-02-G-D RoHS compliant?
Yes, SSW-108-02-G-D is RoHS compliant.
What is the lead time for SSW-108-02-G-D?
The standard lead time for SSW-108-02-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Ships today, if you order in
Manufacturer Stock:
999 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.12
250
$2.08
500
$1.90
1,000
$1.47
2,500
$1.39
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!