- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-108-01-G-S
Samtec
SSW-108-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Board-To-Board Connector - Single - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSW10801GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-108-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is SSW-108-01-G-S RoHS compliant?
Yes, SSW-108-01-G-S is RoHS compliant.
What is the lead time for SSW-108-01-G-S?
The standard lead time for SSW-108-01-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Manufacturer Stock:
2,441
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.825
100
$1.562
250
$1.468
500
$1.268
1,000
$0.898
2,500
$0.829
5,000
$0.761
7,500 +
$0.742
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT