- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-108-01-G-Q
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSW10801GQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-108-01-G-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
Minimum Order Quantity:
30
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
30
$5.73
50
$3.66
250
$3.20
500
$2.89
1,000
$1.86
2,500
$1.75
5,000
$1.74
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments