- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-107-02-G-D-RA
Samtec
SSW-107-02-G-D-RA
Board-To-Board Connector - Right Angle - 2.54 mm - 14 Contacts - Receptacle - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Right Angle - 2.54 mm - 14 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW10702GDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-107-02-G-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-107-02-G-D-RA RoHS compliant?
Yes, SSW-107-02-G-D-RA is RoHS compliant.
What is the lead time for SSW-107-02-G-D-RA?
The standard lead time for SSW-107-02-G-D-RA is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Manufacturer Stock:
757
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.03
250
$2.00
500
$1.81
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing