Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-107-01-G-S

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW10701GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-107-01-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-107-01-G-S RoHS compliant?
Yes, SSW-107-01-G-S is RoHS compliant.
What is the lead time for SSW-107-01-G-S?
The standard lead time for SSW-107-01-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,332
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.5052
250
$1.1765
500
$0.9951
1,000
$0.7371
2,500
$0.6927
5,000
$0.5376
7,500
$0.5349
10,000 +
$0.4722
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!