- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-105-02-G-D
Samtec
SSW-105-02-G-D
Board-To-Board Connector - Dual - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Dual - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW10502GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-105-02-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-105-02-G-D RoHS compliant?
Yes, SSW-105-02-G-D is RoHS compliant.
What is the lead time for SSW-105-02-G-D?
The standard lead time for SSW-105-02-G-D is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
1,000
can ship 9/24/26
Minimum Order Quantity:
10
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.4092
100
$1.1433
250
$1.1371
500
$1.0724
1,000
$0.9904
2,500
$0.9646
5,000
$0.9626
7,500 +
$0.9605
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT