Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-105-01-T-S

Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSW10501TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-105-01-T-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 5.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-105-01-T-S RoHS compliant?
Yes, SSW-105-01-T-S is RoHS compliant.
What is the lead time for SSW-105-01-T-S?
The standard lead time for SSW-105-01-T-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,255
Ships today, if you order in
Manufacturer Stock:
7,545 can ship
Minimum Order Quantity:
50
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5564
250
$0.3882
1,000
$0.3227
2,500
$0.2976
5,000
$0.2969
7,500
$0.2961
10,000
$0.2898
15,000 +
$0.2891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!