Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-105-01-T-D

Board-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW10501TD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-105-01-T-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    4.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSW-105-01-T-D RoHS compliant?
Yes, SSW-105-01-T-D is RoHS compliant.
What is the lead time for SSW-105-01-T-D?
The standard lead time for SSW-105-01-T-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,605
Can Ship immediately
Manufacturer Stock:
4,178 can ship
Minimum Order Quantity:
25
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.2062
250
$1.0490
500
$0.9020
1,000
$0.7902
2,500
$0.5854
5,000
$0.4390
7,500
$0.4368
10,000 +
$0.3805
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!