- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-105-01-S-D-LL
Samtec
SSW-105-01-S-D-LL
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSW10501SDLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-105-01-S-D-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-105-01-S-D-LL RoHS compliant?
Yes, SSW-105-01-S-D-LL is RoHS compliant.
What is the lead time for SSW-105-01-S-D-LL?
The standard lead time for SSW-105-01-S-D-LL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,477
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$2.34
25
$2.17
100
$1.77
250
$1.75
500
$1.56
1,000
$1.22
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing