Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-105-01-S-D

The SSW-105-01-S-D is a double-row, 10-position through-hole socket strip with a 0.100" pitch for mating with .025" square pos ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The SSW-105-01-S-D is a double-row, 10-position through-hole socket strip with a 0.100" pitch for mating with .025" square posts.
Search Keywords: SSW10501SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-105-01-S-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSW-105-01-S-D RoHS compliant?
Yes, SSW-105-01-S-D is RoHS compliant.
What is the lead time for SSW-105-01-S-D?
The standard lead time for SSW-105-01-S-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,232
Can Ship immediately
Manufacturer Stock:
620 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.450
100
$1.672
250
$1.655
500
$1.471
1,000
$1.083
2,500
$1.024
5,000
$0.779
7,500 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!