- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-105-01-G-S
Samtec
SSW-105-01-G-S
Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSW10501GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-105-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-105-01-G-S RoHS compliant?
Yes, SSW-105-01-G-S is RoHS compliant.
What is the lead time for SSW-105-01-G-S?
The standard lead time for SSW-105-01-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,575
Can Ship immediately
Manufacturer Stock:
64,614
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.1709
250
$0.9174
500
$0.8100
1,000
$0.6039
2,500
$0.5688
5,000
$0.4429
7,500
$0.4407
10,000 +
$0.3863
Click for Quote
Log in
to unlock special pricing