- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-104-02-G-S-RA
Description
+
Board-To-Board Connector - Right Angle - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSW10402GSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-104-02-G-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,690
Can Ship immediately
Manufacturer Stock:
2,679
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.3307
250
$0.8552
500
$0.7551
1,000
$0.6654
2,500
$0.6205
5,000
$0.4849
7,500
$0.4825
10,000 +
$0.4293
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments