Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SSW-104-02-G-S by Samtec
Image is representational - see mfr. specs
Samtec

SSW-104-02-G-S

Samtec

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW10402GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSW-104-02-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    4.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,002
Can Ship immediately
Minimum Order:
25
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
25
€1.2288
250
€0.9926
500
€0.9467
1,000
€0.7258
2,500
€0.6005
5,000
€0.4687
7,500
€0.4524
10,000 +
€0.4072
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5